Signal Construct SWZU08724A LED Indicator Green 24V DC/AC IP67 Metal Casing

MPN
SWZU08724A
EAN-13
2050007088400
Order Code
07-1133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Signal Construct's SWZU08724A is a green LED indicator light designed for 24 V DC/AC operation. This robust and energy-efficient component is commonly used in control panels and machinery to provide clear, visual status indications. Ideal for both commercial and industrial applications, it ensures reliable performance in monitoring and signalling tasks.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot