Signal Construct SWZU08628CRA LED Indicator Light White IP67 M8x0.75 230VAC

MPN
SWZU08628CRA
EAN-13
2050007088394
Order Code
07-1132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Signal Construct SWZU08628CRA is a white LED indicator light designed for use with 230 V AC and 130 V DC systems. Manufactured by Signal Construct, it is suited for panel mounting and control indication applications. This robust LED pilot light offers reliable performance in industrial settings.
Type LED indicator light
Lamp/Lens Colour White
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot