Signal Construct SWZU08624A LED Indicator Light White 24V DC/AC IP67

MPN
SWZU08624A
EAN-13
2050007088387
Order Code
07-1131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Signal Construct SWZU08624A is a white LED indicator light designed for use with both 24 V DC and AC systems. Manufactured by Signal Construct, this versatile LED pilot light is ideal for providing visual signals in control panels and machinery. It is commonly used in industrial settings for monitoring and alerting applications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot