Signal Construct SWZU08424A LED Indicator Light Blue 24V DC/AC IP67 M8 Thread

Image Representative of Range

Signal Construct SWZU08424A LED Indicator Light Blue 24V DC/AC IP67 M8 Thread

MPN
SWZU08424A
EAN-13
2050007088363
Order Code
07-1129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Manufactured by Signal Construct, the SWZU08424A is a blue LED indicator light designed for 24 V DC/AC systems. This LED indicator light is known for its durability and reliability in various signalling applications. It is typically used in control panels and machinery to provide visual indications of operational status.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot