Signal Construct SWZU08128CRA LED Indicator Light Yellow 230V AC IP67 Protection

MPN
SWZU08128CRA
EAN-13
2050007088356
Order Code
07-1128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Signal Construct SWZU08128CRA LED indicator light operates on 230 V AC and 130 V DC. It is designed for applications requiring a reliable visual status indication in electrical systems. The product ensures a clear, bright yellow signal, ideal for industrial panels and control systems.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot