Signal Construct SWZU08124A LED Indicator Light Yellow 24V IP67 Metal Casing

MPN
SWZU08124A
EAN-13
2050007088349
Order Code
07-1127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Manufactured by Signal Construct, the SWZU08124A is a yellow LED indicator light designed for use with 24 V DC/AC systems. This LED light bulb is ideal for use as a pilot light, providing clear visual signals in various settings. The durable design and reliable performance make it suitable for both commercial and industrial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot