Signal Construct SWZU08028CRA LED Red Indicator Light IP67 230V AC/DC

MPN
SWZU08028CRA
EAN-13
2050007088332
Order Code
07-1126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Signal Construct SWZU08028CRA is a red LED indicator light designed for both 230 V AC and 130 V DC applications. This durable and energy-efficient LED pilot light is ideal for use in control panels and industrial equipment. Manufactured by Signal Construct, it ensures reliable visual status indication in various electrical systems.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot