Signal Construct SWRU08724A LED Indicator Light Green IP67 24V DC/AC

MPN
SWRU08724A
EAN-13
2050007088264
Order Code
07-1119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Manufactured by Signal Construct, the SWRU08724A is a green LED indicator light suitable for both 24 V DC and AC applications. This LED pilot light is ideal for signalling and status indication in various industrial and commercial settings. Its reliable performance makes it perfect for use in control panels and machinery dashboards.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot