Signal Construct SWQU08428CRA LED Indicator Light Blue IP67 230V AC/DC

MPN
SWQU08428CRA
EAN-13
2050007088189
Order Code
07-1111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Signal Construct SWQU08428CRA LED indicator light is manufactured by Signal Construct and operates on 230 V AC or 130 V DC. It features a blue LED designed for long-lasting performance and energy efficiency. This indicator light is ideal for signalling and status indication in various electrical panels and devices.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot