Signal Construct SWQU08128CRA LED Indicator Yellow 230V AC IP67 Metal Casing

MPN
SWQU08128CRA
EAN-13
2050007088165
Order Code
07-1109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Signal Construct's SWQU08128CRA LED indicator light features a yellow hue and operates effectively at 230 V AC or 130 V DC. It is typically used for signalling or status indication in various electrical applications. This LED pilot light is durable and reliable, suitable for both commercial and industrial environments.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot