Signal Construct SWQU08124A LED Indicator Light Yellow 24V IP67 Front Panel

MPN
SWQU08124A
EAN-13
2050007088158
Order Code
07-1108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Signal Construct SWQU08124A LED indicator light is a yellow 24 V DC/AC device designed for clear signalling and status indication. It is suitable for various industrial applications, offering energy-efficient, long-lasting performance. This product, identified by code 02050007088158, is typically used in control panels and machinery interfaces.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot