Signal Construct SWQU08028CRA LED Indicator Light 230V AC IP67 M8 Mount

MPN
SWQU08028CRA
EAN-13
2050007088141
Order Code
07-1107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Signal Construct, the SWQU08028CRA is a red LED indicator light designed for use with 230 V AC and 130 V DC power sources. This versatile LED pilot light is ideal for visual status indication in control panels and electrical installations. It ensures clear visibility and reliable performance in a variety of industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Red
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 9.5mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Operating Voltage 220, 120 - 240, 135 V AC, V DC
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot