Signal Construct SWQU08024A LED Indicator Light 24V Red IP67 Front Install

MPN
SWQU08024A
EAN-13
2050007088134
Order Code
07-1106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Signal Construct SWQU08024A LED indicator light operates at 24 V DC/AC and is designed for use in control panels and signalling devices. Manufactured by Signal Construct, this red LED light provides clear visual indication, ideal for both industrial and commercial applications. It comes individually packaged in a tray, ensuring protection and organisation during storage and handling.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot