Signal Construct SWDU14024A LED Indicator Light Red 24V IP67 Screw Fixing

MPN
SWDU14024A
EAN-13
2050007088080
Order Code
07-1103
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Signal Construct, the SWDU14024A is a red LED indicator light designed for use with 24 V DC/AC systems. This versatile LED bulb is ideal for signalling and pilot light applications. Typical uses include control panels and equipment status indicators.
Type LED indicator light
Lamp/Lens Colour Red
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 16mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 17mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot