Signal Construct SWBU14724A LED Light Green 24V DC/AC IP67 Chrome-plated

MPN
SWBU14724A
EAN-13
2050007088066
Order Code
07-1101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Signal Construct manufactures the SWBU14724A LED indicator light, designed for use with 24 V DC/AC systems. This green LED pilot light is ideal for installation in control panels and machinery where a clear visual signal is required. It offers high efficiency and durability for prolonged use in industrial environments.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot