Signal Construct SWBU14428CRA LED Indicator Light Blue 230V AC IP67

MPN
SWBU14428CRA
EAN-13
2050007088035
Order Code
07-1098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Signal Construct SWBU14428CRA LED indicator light operates at 230 V AC and 130 V DC, providing a reliable visual signal in various applications. Manufactured by Signal Construct, this blue LED pilot light is ideal for use in control panels and machinery to indicate operational status. It is commonly used where immediate visual feedback is essential in both industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot