Signal Construct SWBU14124A LED Indicator 24V IP67 Yellow Chrome M14x1mm

Image Representative of Range

Signal Construct SWBU14124A LED Indicator 24V IP67 Yellow Chrome M14x1mm

MPN
SWBU14124A
EAN-13
2050007088004
Order Code
07-1095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Signal Construct SWBU14124A is a yellow LED indicator light designed for 24 V DC/AC applications. Manufactured by Signal Construct, it serves as a reliable LED pilot light in electrical panels and control systems. Its robust design makes it ideal for industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 17mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot