Signal Construct SWBU14028CRA LED Indicator Red IP67 230V AC Chrome

Image Representative of Range

Signal Construct SWBU14028CRA LED Indicator Red IP67 230V AC Chrome

MPN
SWBU14028CRA
EAN-13
2050007087991
Order Code
07-1094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Signal Construct SWBU14028CRA LED indicator light operates at 230 V AC and 130 V DC, offering a versatile application in various electrical systems. This red LED pilot light, with part number 02050007087991, is designed for easy integration into panels and displays. It's ideal for signalling and notification purposes in industrial and domestic settings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot