Signal Construct SWBU14024A LED Indicator Light Red 24V IP67 Chrome-Plated

Image Representative of Range

Signal Construct SWBU14024A LED Indicator Light Red 24V IP67 Chrome-Plated

MPN
SWBU14024A
EAN-13
2050007087984
Order Code
07-1093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Signal Construct SWBU14024A LED indicator light is a red, 24 V DC/AC light suitable for electrical panels. This LED bulb is designed for applications requiring clear visual signals. It is commonly used in industrial and commercial environments to indicate status or warnings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 17mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot