Signal Construct SWBM08954L020 LED Light RGB 24V DC IP67 Front Panel Use

MPN
SWBM08954L020
EAN-13
2050007087977
Order Code
07-1092
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    12V 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

The Signal Construct SWBM08954L020 LED indicator light offers a red, green, and blue lighting option at 24 V DC. It is typically used for indicating status or alerts in various electronic applications. The robust design is suitable for industrial and commercial environments.
Type LED indicator light
Lamp/Lens Colour Red, green, blue,
Voltage 24V DC
Diameter 10mm
Case Colour Chrome (glossy)
Connection Open cable end
IP Rating IP67
LED features multicolour
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot