Signal Construct SWBM08952L020 LED RGB Indicator 12V DC IP67 Chrome M8

MPN
SWBM08952L020
EAN-13
2050007087960
Order Code
07-1091
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    12V 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 62 despatched in 4 working days

The Signal Construct SWBM08952L020 is a LED indicator light with red, green, and blue colours, operating at 12 V DC. Manufactured by Signal Construct, it features a durable design suitable for control panels and signage. This LED pilot light is ideal for indicating statuses in various electronic applications.
Type LED indicator light
Lamp/Lens Colour Red, green, blue,
Voltage 12V
Diameter 10mm
Case Colour Chrome (glossy)
Connection Open cable end
IP Rating IP67
LED features multicolour
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot