Signal Construct SMZS080 8.2mm 2.1V Red LED Recessed Chrome Indicator Lamp

MPN
SMZS080
Order Code
50-2293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.857
10+ £0.825
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 244 in stock

Red LED Panel indicator in a 8mm chrome plated brass housing. Designed for screw fitting in a front panel installation.


  • DC Operation
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings
Type LED indicator light
Lamp/Lens Colour Red
Voltage 2V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 19mcd
Current 20mA
Maximum Temperature 70°C
Min. temperature -40°C
Size 8.2mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot