Signal Construct SMZD08422 12V Recessed Blue LED Indicator

MPN
SMZD08422
EAN-13
2050000007699
Order Code
50-2202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
Bezel Recessed
Brightness (mcd) 50mcd
Current 17mA
Maximum Temperature 75°C
Min. temperature -35°C
Size 8mm

Reviews

Be the first to submit a review

Trustpilot