Signal Construct SMZD06214 24VDC LED Indicator Lamp 6mm Green

MPN
SMZD06214
EAN-13
2050000007408
Order Code
50-2159
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

A green LED panel indicator with a reccessed internal reflector and intended for front-panel mounting. Features a chrome plated brass housing.


  • Power supply 24 to 28V DC
  • Internal reflector
  • Fast-on connections 2.0 x 0.5mm
  • Complete with fixing nut and washer.
  • M6 body for mounting in a ø6 +2mm cut out
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 6 mm
Bezel Recessed
Brightness (mcd) 25mcd
Current 12.2mA
Internal reflector
Maximum Temperature 75°C
Min. temperature -35°C
Size 6mm
View Angle 60°

Reviews

Be the first to submit a review

Trustpilot