Signal Construct SMTD22438 22mm LED Indicator Lamp Blue 230VAC

MPN
SMTD22438
EAN-13
2050000008917
Order Code
50-2247
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A blue LED indicator that is a panel mounting device with screw fastening that has an IP67 protection rating, making it suitable for both indoor and outdoor use. The lamp is 230V AC powered and has a frosted matt finish that enhances on/off contrast.
  • Protection type IP67
  • Internal reflector
  • Includes milled nut and O ring
  • Life time 50,000 hours
  • Connection by screw terminal for wire up to 1.5mm²
  • M22 body for mounting in a ø22 +0.2mm cut out
Type LED indicator light
Lamp/Lens Colour Blue
IP Rating IP67
Panel Cutout Size 22.2

Reviews

Be the first to submit a review

Trustpilot