Signal Construct SMTD22034 22mm LED Indicator Lamp Red 24VAC/DC

MPN
SMTD22034
EAN-13
2050000011085
Order Code
50-2232
  • Quickly find another product in this range by Lamp/Lens Colour:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

A red IP67 rated LED panel indicator with an internal reflector finished in frosted matt chromium plating. This M22 lamp is designed for screw mounting in a front panel installation and connection is via screw terminal.
  • Power 24V AC/DC
  • Internal reflector
  • Includes milled nut and O ring
  • M22 body for mounting in a ø22 +2mm cut out
  • Accepts wire CSA up to 1.5mm²
Type LED indicator light
Lamp/Lens Colour Red
IP Rating IP67
Panel Cutout Size 22.2
Power 24V AC/DC

Reviews

Be the first to submit a review

Trustpilot