Signal Construct SMTD08014 8mm LED Indicator Lamp Red 20-28VDC

MPN
SMTD08014
EAN-13
2050000010675
Order Code
50-2216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

A red LED indicator lamp that comes in a screw mounting M8 housing with a frosted matt chrome finish. The high brightness recessed LED together with the wide operating temperature range and robust metal housing make this LED lamp suitable for a wide range of applications.


  • CuZn housing
  • Power 24 to 28VDC
  • Internal reflector
  • Life time 50,000 hours
  • Fast-on connections 2.8 x 0.5mm
  • Complete with fixings
  • M8 body for mounting in a ø8 +2mm cut out
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 40mcd
Current 12mA
Power 24 to 28VDC
Size 8mm
View Angle 50°

Questions

*Question functionality currently disabled
Question by: Product code: 50-2216

Q. Whats the IP rating??? SMTD08014 8MM LED

A. Hi Sam, thank you for your question. This is not IP rated from the manufacturer.

Reviews

Be the first to submit a review

Trustpilot