Signal Construct SMQS082 8mm 2.2V Green LED Prominent Chrome Indicator Lamp

MPN
SMQS082
EAN-13
2050000231995
Order Code
50-2291
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 85 in stockFurther 326 despatched in 4 working days

This 8mm mounting green LED panel indicator has an external reflector and polished chromium finish.


  • Screw fixing
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings
Type LED indicator light
Lamp/Lens Colour Green
Voltage 1.7V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 15mcd
Current 12mA
Maximum Temperature 70°C
Min. temperature -40°C
Size 8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot