Signal Construct SMQS080 8mm 1.7V Red LED Prominent Chrome Indicator Lamp

MPN
SMQS080
Order Code
50-2290
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Red Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.848
10+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

This 8mm mounting red LED panel indicator has an external reflector and polished chromium finish.


  • Screw fixing
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings
Type LED indicator light
Lamp/Lens Colour Red
Voltage 1.7V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 15mcd
Current 12mA
Maximum Temperature 70°C
Min. temperature -40°C
Pin connections
Size 8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot