Signal Construct SMQD08622 12V Prominent White LED Indicator

MPN
SMQD08622
EAN-13
2050000009259
Order Code
50-2198
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.
  • Complete with fixing nut and washer
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V
Bezel Prominent
Brightness (mcd) 50mcd
Current 17mA
Maximum Temperature 75°C
Min. temperature -35°C
Size 8mm

Reviews

Be the first to submit a review

Trustpilot