Signal Construct SMQD06614 24VDC Indicator LED 6mm Bright Chrome White

MPN
SMQD06614
EAN-13
2050000008818
Order Code
50-2158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

A white LED Panel indicator in a 6mm metal housing designed for front panel mounting. A chrome plated brass housing, wide working temperature range and a long life of 60,000 hours makes this LED signal lamp ideal for a wide range of applications.


  • Power supply 24 to 28V DC
  • Includes series resistor
  • External reflector
  • Fast-on connections 2.0 x 0.5mm
  • Complete with fixing nut and washer.
  • M6 body for mounting in a ø6 +2mm cut out
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V
Diameter 6 mm
Bezel Prominent
Brightness (mcd) 75mcd
Current 11mA
Maximum Temperature 75°C
Min. temperature -35°C
Size 6mm
View Angle 60°

Reviews

Be the first to submit a review

Trustpilot