Signal Construct SMLD 08614 IP67 24V White LED Indicator

MPN
SMLU 08614
EAN-13
2050000011115
Order Code
50-2225
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V
Brightness (mcd) 250mcd
Current 20mA
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -30°C
Size 13mm

Reviews

Be the first to submit a review

Trustpilot