Signal Construct SMLD 08214 IP67 24V Green LED Indicator

MPN
SMLD 08214
EAN-13
2050000010958
Order Code
50-2223
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockContact us for additional stock

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Brightness (mcd) 150mcd
Current 30mA
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -30°C
Size 13mm

Reviews

Be the first to submit a review

Trustpilot