Signal Construct SMFL22714 LED Indicator Light Green 24V DC

Image Representative of Range

Signal Construct SMFL22714 LED Indicator Light Green 24V DC

MPN
SMFL22714
EAN-13
2050005237435
Order Code
07-1082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Signal Construct SMFL22714 LED indicator light is a green, 24 V DC device manufactured by Signal Construct. It is designed for use as an LED pilot light in control panels and other signalling applications, providing clear visual indication. This durable LED indicator is suitable for various industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFL 22714
Mounting Type Screw and union
Operating Current 13mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot