Signal Construct SMFL22712 LED Indicator Light Green 12V DC

Image Representative of Range

Signal Construct SMFL22712 LED Indicator Light Green 12V DC

MPN
SMFL22712
EAN-13
2050005237428
Order Code
07-1081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Signal Construct manufactures the SMFL22712 LED indicator light, which operates at 12 V DC and emits a green light. This LED indicator light is notable for its efficiency and reliability in signalling applications. It is typically used in control panels and machinery to provide a clear visual indication of system status.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFL 22712
Mounting Type Screw and union
Operating Current 25mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot