Signal Construct SMFL22612 Indicator Light White 12V DC

Image Representative of Range

Signal Construct SMFL22612 Indicator Light White 12V DC

MPN
SMFL22612
EAN-13
2050005237404
Order Code
07-1079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Signal Construct SMFL22612 LED indicator light is manufactured by Signal Construct and operates at 12 V DC. Featuring a white LED bulb, it is designed for clear visibility and durability. Typical applications include use as a pilot light or indicator light in various electronic and industrial equipment.
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFL 22612
Mounting Type Screw and union
Operating Current 31mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot