Signal Construct SMFL22414 LED Indicator Light Blue 24V DC

Image Representative of Range

Signal Construct SMFL22414 LED Indicator Light Blue 24V DC

MPN
SMFL22414
EAN-13
2050005237398
Order Code
07-1078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Signal Construct SMFL22414 is an LED indicator light designed for use with 24 V DC systems. It features a blue light which is ideal for signalling and visual indication purposes in various industrial applications. Manufactured by Signal Construct, it is commonly used in control panels and machinery dashboards.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFL 22414
Mounting Type Screw and union
Operating Current 15mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot