Signal Construct SMFL22412 LED Indicator Light Blue 12V DC

Image Representative of Range

Signal Construct SMFL22412 LED Indicator Light Blue 12V DC

MPN
SMFL22412
EAN-13
2050005237381
Order Code
07-1077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Signal Construct, the SMFL22412 LED indicator light features a blue illumination and operates at 12 V DC. This efficient LED indicator light is ideal for signalling and status indications in various electrical applications. It is commonly used in control panels and machinery for clear and reliable visual alerts.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFL 22412
Mounting Type Screw and union
Operating Current 35mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot