Signal Construct SMFL22014 LED Indicator Light Red 24V DC

Image Representative of Range

Signal Construct SMFL22014 LED Indicator Light Red 24V DC

MPN
SMFL22014
EAN-13
2050005237350
Order Code
07-1074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Signal Construct's SMFL22014 LED indicator light is designed for a 24 V DC power supply and emits a red light. This durable and energy-efficient LED light is ideal for applications requiring clear and reliable status indication. Common uses include machinery control panels, automotive dashboards, and electronic equipment displays.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFL 22014
Mounting Type Screw and union
Operating Current 17mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot