Signal Construct SMFL22012 LED Indicator Light Red 12V DC

Image Representative of Range

Signal Construct SMFL22012 LED Indicator Light Red 12V DC

MPN
SMFL22012
EAN-13
2050005237343
Order Code
07-1073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Signal Construct SMFL22012 is a red LED indicator light designed to operate at 12 V DC. It is typically used in control panels and equipment status displays for clear visual alerts. Known for its durability and low power consumption, it is ideal for industrial applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFL 22012
Mounting Type Screw and union
Operating Current 18mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot