Signal Construct SMFC14722 LED Indicator Green 12V AC/DC 226mcd

Image Representative of Range

Signal Construct SMFC14722 LED Indicator Green 12V AC/DC 226mcd

MPN
SMFC14722
EAN-13
2050005237336
Order Code
07-1066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Signal Construct SMFC14722 is a green LED indicator light designed for both 12 V AC and 12 V DC applications, with a brightness of 226 mcd. Manufactured by Signal Construct, this LED indicator is ideal for use as a pilot light or status indicator in various electrical and electronic devices. Its robust design makes it suitable for equipment panels and control units where clear visual signalling is required.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12, 12 - 14, 14 V AC, V DC
(Ø) 16mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 16 mm x 33.50 mm
Front panel thickness 13mm
IP Rating IP65
LED features splashproof
Length 33.50mm
Lifespan 60000h
Light intensity I(V) 226mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFC 14722
Mounting Type Screw and union
Operating Current 13mA
Radiation Angle 160°
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot