Signal Construct SMFC14122 LED Indicator Yellow 12V AC/DC 226 mcd

Image Representative of Range

Signal Construct SMFC14122 LED Indicator Yellow 12V AC/DC 226 mcd

MPN
SMFC14122
EAN-13
2050005237305
Order Code
07-1063
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Signal Construct's SMFC14122 is a yellow LED indicator light designed for both 12 V AC and 12 V DC applications, delivering a brightness of 226 mcd. This component is commonly used in control panels and industrial equipment to provide clear visual status indication. Its compact and durable design ensures reliable performance in various signal and alert systems.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 16mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 16 mm x 33.50 mm
Front panel thickness 13mm
IP Rating IP65
LED features splashproof
Length 33.50mm
Lifespan 60000h
Light intensity I(V) 226mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFC 14122
Mounting Type Screw and union
Operating Current 15mA
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Radiation Angle 160°
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot