Signal Construct SMBD14124 24VDC LED Indicator Lamp Yellow 14mm Chrome

MPN
SMBD14124
Order Code
50-2187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.792
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 67 in stockContact us for additional stock

A yellow LED panel indicator with a prominent external reflector and chrome plated housing designed for screw fastening. Includes a series resistor and features a wide operating temperature range and long lifetime.


  • Power supply 24 to 28V DC
  • Fast-on connections 2.8 x 0.8mm
  • Complete with fixing nut and washer.
  • M14 body for mounting in a ø14 +2mm cut out
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 50mcd
Current 12mA
Maximum Temperature 75°C
Min. temperature -35°C
Size 14mm
View Angle 60°

Reviews

Be the first to submit a review

Trustpilot