Signal Construct SKRD05002 5mm 12VDC Red LED Indicator Lamp

MPN
SKRD05002
EAN-13
2050001260482
Order Code
50-3002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

12V DC red LED panel indicator with a 5mm body for snap-fit mounting. The lamp has an external reflector and is finished in black. The frosted surface of the lens gives good on/off contrast and high light transmission.


  • Snap-in mounting
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V
Diameter 5 mm
Bezel Plain
Brightness (mcd) 8.7mcd
Current 17.5mA
Size 5mm
View Angle 60°

Reviews

Be the first to submit a review

Trustpilot