Signal Construct SKHH10024 Square LED Indicator Red 24-28VAC/DC

MPN
SKHH10024
EAN-13
2050000011351
Order Code
50-0645
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

A red 24V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 8 mm
Brightness (mcd) 10,000mcd
Current 19mA
Size 10mm
View Angle 15°

Reviews

Be the first to submit a review

Trustpilot