Signal Construct SKHD05001 LED Indicator Red Snap-In IP40 7V DC Flat Bezel

MPN
SKHD05001
EAN-13
2050007088936
Order Code
07-1044
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Signal Construct's SKHD05001 is a red LED indicator light with a 7 V DC rating. It serves as a reliable LED pilot light or bulb, suitable for various signalling purposes. This indicator is typically used in control panels, machinery, and electronic devices for status indication.
Type LED indicator light
Lamp/Lens Colour Red
Case Colour Red (transparent)
IP Rating IP40
Material PC
Max. operating voltage 14V DC/AC
Maximum Temperature 70°C
Min. operating voltage 12V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot