Signal Construct SKGD05001 LED Indicator Red 7V Snap-in IP40 Ø5mm

Order Code:

07-1037

Brand: Signal Construct MPN: SKGD05001 EAN-13: 2050007088868
Qty Unit Price (Ex VAT)
2+ £3.52
25+ £3.12
50+ £2.85
100+ £2.73
250+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

Signal Construct's SKGD05001 is a red LED indicator light operating at 7 V DC, ideal for panel installations. This LED pilot light is designed for clear visibility and energy efficiency. Common applications include status indication in machinery control panels and electronic devices.
(Ø) 10mm
Case Colour Red (transparent)
Dimensions (Ø x H) 10 mm x 10 mm
Head Ø 6.2mm
Height 10mm
IP Rating IP40
Lamp/Lens Colour Red
Length 49mm
Material PC
Max. operating voltage 7V DC
Max. temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 5mm
Type LED indicator light
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot