Signal Construct SKCD16712 LED Indicator Lamp Ultra Green 12VDC

MPN
SKCD16712
EAN-13
2050000231193
Order Code
50-0761
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.74
5+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

An ultra green 12 to 14V DC 16mm mounting LED signal lamp that features a large radiative surface with even illumination and a wide viewing angle, making it suitable for a wide range of signalling applications, particularly as a replacement for incandescent lamps.


  • IP67 Rating
  • M16 Screw thread mounting
  • Many times longer service life than incandescent bulbs
  • Voltage/polarity indication on rear of housing
  • Current 15mA
  • Integrated resistor and protection diode for half-wave rectification
  • Includes mounting and sealing ring
Type LED indicator light
Lamp/Lens Colour Ultra green
Voltage 12V
Diameter 16 mm
Bezel Plain
Brightness (mcd) 500mcd
Current 15mA
IP Rating IP67
Size 16mm
View Angle 160°

Reviews

Be the first to submit a review

Trustpilot