Signal Construct SFEU087245 LED Indicator Green 24V AC/DC 10320mcd

MPN
SFEU087245
EAN-13
2050005253718
Order Code
07-1034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Signal Construct SFEU087245 is a green LED indicator light operating at 24 V AC/DC, providing high visibility with 10320 mcd brightness. Manufactured by Signal Construct, this LED indicator is suitable for signalling and alert applications in both industrial and commercial environments. It is ideal for panels or equipment requiring status indication or on/off notifications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 10320mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 087245 SFEU
Mounting Type Screw and union
Operating Current 11mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot