Signal Construct SFEU087225 LED Indicator Green 12V 10320mcd

MPN
SFEU087225
EAN-13
2050005253701
Order Code
07-1033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Manufactured by Signal Construct, the SFEU087225 is a green LED indicator light with a high brightness of 10320 millicandela. Designed for dual voltage input, it operates on both 12 V AC and 12 V DC. Typically used in control panels, switchboards, and various signalling applications, this LED pilot light ensures clear and efficient status indication.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 10320mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 087225 SFEU
Mounting Type Screw and union
Operating Current 15mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot